
2722040000 | |
|---|---|
DigiKey Part Number | 281-2722040000-ND |
Manufacturer | |
Manufacturer Product Number | 2722040000 |
Description | VG M40 EXE 23-32 CR7J G4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 M40 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.906" (23.00mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | M40 | |
Thread Length | 0.709" (18.01mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP54/IP66/IP67/IP68 - Dust Protected, Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,72600 € | 197,26 € |
| Unit Price without VAT: | 19,72600 € |
|---|---|
| Unit Price with VAT: | 23,07942 € |

