Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-18 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2668760000

DigiKey Part Number
281-2668760000-ND
Manufacturer
Manufacturer Product Number
2668760000
Description
CONN TERM BLK FEED THRU 6-16 AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Ground, Earth Green, Yellow 4-18 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Active
Type
Ground, Earth
Disconnect Type
-
Number of Positions
2
Number of Levels
1; Grounded
Terminal - Width
10.0mm
Termination Style
Push In
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
4-18 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Green, Yellow
Fuse Type
-
Material - Insulation
Thermoplastic, Wemid
Material Flammability Rating
UL94 V-0
Stripping Length
18mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,82000 €10,82 €
107,68200 €76,82 €
256,80720 €170,18 €
506,27920 €313,96 €
1005,85270 €585,27 €
2505,41952 €1.354,88 €
5005,17192 €2.585,96 €
1.0004,97891 €4.978,91 €
Unit Price without VAT:10,82000 €
Unit Price with VAT:12,65940 €