1 Pole Power Distribution Block 16 A 440 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1113120000

DigiKey Part Number
281-7877-ND
Manufacturer
Manufacturer Product Number
1113120000
Description
FIELDPOWER BOX, IP65 WITH CORRE
Customer Reference
Detailed Description
1 Pole Power Distribution Block 16 A 440 V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bag
Part Status
Active
Type
Power Distribution Block
Number of Poles
1
Line Side Connection Type
-
Load Side Connection Type
Terminal Blocks
Line Side Wire/Stud Size
-
Load Side Wire/Stud Size
-
Voltage - Rated
440 V
Current Rating (Amps)
16 A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1219,49000 €219,49 €
Manufacturers Standard Package
Unit Price without VAT:219,49000 €
Unit Price with VAT:256,80330 €