
6339082-3 | |
|---|---|
DigiKey Part Number | A115572-ND |
Manufacturer | |
Manufacturer Product Number | 6339082-3 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6339082-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 8 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Green - Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Polybutylene Terephthalate (PBT), Polyester | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,92000 € | 28,92 € |
| 15 | 23,88600 € | 358,29 € |
| 30 | 22,74633 € | 682,39 € |
| 60 | 21,66117 € | 1.299,67 € |
| 105 | 20,82333 € | 2.186,45 € |
| 255 | 19,56110 € | 4.988,08 € |
| Unit Price without VAT: | 28,92000 € |
|---|---|
| Unit Price with VAT: | 33,83640 € |







