
2433160000 | |
|---|---|
DigiKey Part Number | 281-2433160000-ND |
Manufacturer | |
Manufacturer Product Number | 2433160000 |
Description | WB SI SL 0.4X2.5 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 0.4mm x 2.5mm Slotted Bit, Insert Drive 2.95" (75.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Slotted | |
Tip Size | 0.4mm x 2.5mm | |
Drive Size | - | |
Length - Overall | 2.95" (75.0mm) | |
Features | Ergonomic, Handle, Insulated to 1000V | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,90000 € | 9,90 € |
| 5 | 9,16800 € | 45,84 € |
| 10 | 8,87500 € | 88,75 € |
| 25 | 8,49840 € | 212,46 € |
| Unit Price without VAT: | 9,90000 € |
|---|---|
| Unit Price with VAT: | 11,58300 € |

