
1763390000 | |
|---|---|
DigiKey Part Number | 1763390000-ND |
Manufacturer | |
Manufacturer Product Number | 1763390000 |
Description | WIRE MARKER CBL TIE 11.3X66MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.44" W x 2.60" L (11.3mm x 66.0mm) Transparent Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.44" W x 2.60" L (11.3mm x 66.0mm) | |
Cable Diameter | 0.394" ~ 12.480" (10.00mm ~ 317.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,28500 € | 2,85 € |
| 25 | 0,26640 € | 6,66 € |
| 50 | 0,25380 € | 12,69 € |
| 100 | 0,24170 € | 24,17 € |
| 250 | 0,22652 € | 56,63 € |
| 500 | 0,21568 € | 107,84 € |
| 1.000 | 0,20537 € | 205,37 € |
| 2.500 | 0,19251 € | 481,27 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |

