24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1634370000

DigiKey Part Number
1634370000-ND
Manufacturer
Manufacturer Product Number
1634370000
Description
TERM BLOCK HDR 24POS 3.50MM
Customer Reference
Detailed Description
24 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Last Time Buy
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
24
Positions Per Level
12
Number of Levels
2
Pitch
0.138" (3.50mm)
Header Orientation
90°, Right Angle
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
8A
Voltage - IEC
125 V
Current - UL
10 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Black
Operating Temperature
-20°C ~ 100°C
Contact Mating Finish
Tin
Features
Mounting Flange
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polybutylene Terephthalate (PBT)
Contact Tail Length
0.177" (4.50mm)
Insulation Height
0.917" (23.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.10.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,60800 €126,08 €
Manufacturers Standard Package
Unit Price without VAT:12,60800 €
Unit Price with VAT:14,75136 €