



1633230000 | |
|---|---|
DigiKey Part Number | 281-5745-ND |
Manufacturer | |
Manufacturer Product Number | 1633230000 |
Description | JUMPER TERM BLK 5POS ROUND PINS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block, Cross Connection Jumper Round Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 5 | |
Pitch | 0.472" (12.00mm) | |
Style | Round Pins | |
For Use With/Related Products | Z Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 € | 5,84 € |
| 10 | 4,96300 € | 49,63 € |
| 25 | 4,65240 € | 116,31 € |
| 50 | 4,43000 € | 221,50 € |
| 100 | 4,21860 € | 421,86 € |
| 250 | 3,95448 € | 988,62 € |
| 500 | 3,76584 € | 1.882,92 € |
| 1.000 | 3,58628 € | 3.586,28 € |
| 2.500 | 3,36201 € | 8.405,02 € |
| Unit Price without VAT: | 5,84000 € |
|---|---|
| Unit Price with VAT: | 6,83280 € |

