Hood Connector Top Entry PG16 3 IP68 - Dust Tight, Waterproof
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Top Entry PG16 3 IP68 - Dust Tight, Waterproof
RockStar ModuPlug sample Box Handling

1082460000

DigiKey Part Number
1082460000-ND
Manufacturer
Manufacturer Product Number
1082460000
Description
CONN HOOD TOP ENTRY SZ3 PG16
Customer Reference
Detailed Description
Hood Connector Top Entry PG16 3 IP68 - Dust Tight, Waterproof
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Hood
Style
Top Entry
Size
3
Lock Location
Screw Locks on Hood
Thread Size
PG16
Size / Dimension
5.197" L x 2.283" W x 3.957" H (132.00mm x 58.00mm x 100.50mm)
Housing Color
Black
Features
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Housing Material
Aluminum, Die Cast
Housing Finish
Powder Coated
Operating Temperature
-50°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.