1109660000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 0
Unit Price: 22,74800 €
Datasheet
Image for 1109660000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1109660000

DigiKey Part Number
1109660000-ND
Manufacturer
Manufacturer Product Number
1109660000
Description
CONN TERM BLK FEED THROUGH
Customer Reference
Detailed Description
Terminal Block Connector Position Feed Through
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Levels
-
Terminal - Width
-
Termination Style
Screw
Voltage - IEC
-
Voltage - UL
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Features
Compensating Resistor
Color
-
Fuse Type
-
Material - Insulation
-
Material Flammability Rating
-
Stripping Length
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes