Diode Array 1 Pair Common Cathode 200 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BYV42EB-200,118

DigiKey Part Number
1740-BYV42EB-200118TR-ND - Tape & Reel (TR)
1740-BYV42EB-200118CT-ND - Cut Tape (CT)
1740-BYV42EB-200118DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BYV42EB-200,118
Description
DIODE ARRAY GP 200V 30A D2PAK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WeEn Semiconductors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
30A
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 30 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
28 ns
Current - Reverse Leakage @ Vr
100 µA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
D2PAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.730
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,61540 €492,32 €
1.6000,58788 €940,61 €
2.4000,58403 €1.401,67 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,06700 €10,67 €
1000,84500 €84,50 €
Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,24300 €12,43 €
1000,84500 €84,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,74330 €