
BYV10-600PQ | |
|---|---|
DigiKey Part Number | 1740-1159-ND |
Manufacturer | |
Manufacturer Product Number | BYV10-600PQ |
Description | DIODE STANDARD 600V 10A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 50 | 0,32180 € | 16,09 € |
| 100 | 0,27760 € | 27,76 € |
| 500 | 0,26148 € | 130,74 € |
| 1.000 | 0,24408 € | 244,08 € |
| 2.000 | 0,23197 € | 463,94 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

