
BYC8-600,127 | |
|---|---|
DigiKey Part Number | 1740-1420-ND |
Manufacturer | |
Manufacturer Product Number | BYC8-600,127 |
Description | DIODE STANDARD 600V 8A TO220AC |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.9 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 52 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 50 | 0,39580 € | 19,79 € |
| 100 | 0,39190 € | 39,19 € |
| 500 | 0,36780 € | 183,90 € |
| 1.000 | 0,34841 € | 348,41 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,67860 € |

