
BTA308X-800F0/L03Q | |
|---|---|
DigiKey Part Number | BTA308X-800F0/L03Q-ND |
Manufacturer | |
Manufacturer Product Number | BTA308X-800F0/L03Q |
Description | TRIAC 800V 8A TO220F |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 8 A Through Hole TO-220F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Standard | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 60A, 65A | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Current - Hold (Ih) (Max) | 50 mA | |
Configuration | Single | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack, Isolated Tab, Formed Leads | |
Supplier Device Package | TO-220F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82400 € | 8,24 € |
| 100 | 0,54830 € | 54,83 € |
| 600 | 0,41948 € | 251,69 € |
| 1.200 | 0,38314 € | 459,77 € |
| 2.400 | 0,35256 € | 846,14 € |
| 5.400 | 0,32291 € | 1.743,71 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,52100 € |

