
BT148-600R,127 | |
|---|---|
DigiKey Part Number | 1740-1059-ND |
Manufacturer | |
Manufacturer Product Number | BT148-600R,127 |
Description | SCR 600V 4A SOT-82-3 |
Customer Reference | |
Detailed Description | SCR 600 V 4 A Sensitive Gate Through Hole SOT-82-3 |
Datasheet | Datasheet |
EDA/CAD Models | BT148-600R,127 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 200 µA | |
Voltage - On State (Vtm) (Max) | 1.8 V | |
Current - On State (It (AV)) (Max) | 2.5 A | |
Current - On State (It (RMS)) (Max) | 4 A | |
Current - Hold (Ih) (Max) | 6 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 35A, 38A | |
SCR Type | Sensitive Gate | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | SOT-82 | |
Supplier Device Package | SOT-82-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,37010 € | 37,01 € |
| 500 | 0,28590 € | 142,95 € |
| 1.000 | 0,25873 € | 258,73 € |
| 2.000 | 0,23588 € | 471,76 € |
| 5.000 | 0,21114 € | 1.055,70 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |

