
BT134W-800EF | |
|---|---|
DigiKey Part Number | 1740-BT134W-800EFTR-ND - Tape & Reel (TR) 1740-BT134W-800EFCT-ND - Cut Tape (CT) 1740-BT134W-800EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BT134W-800EF |
Description | TRIAC ALTERNISTOR 800V 2A SC73 |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 2 A Surface Mount SC-73 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 2 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 25A, 27.5A | |
Current - Gate Trigger (Igt) (Max) | 10 mA | |
Current - Hold (Ih) (Max) | 8 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SC-73 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22190 € | 22,19 € |
| 500 | 0,16808 € | 84,04 € |
| 1.000 | 0,15073 € | 150,73 € |
| 2.000 | 0,13612 € | 272,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,10227 € | 2.045,40 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,65520 € |

