Parametric Equivalent

BT131-800D,116 | |
|---|---|
DigiKey Part Number | BT131-800D,116-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT131-800D,116 |
Description | TRIAC SENS GATE 800V 1A TO92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 1 A Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 1 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 12.5A, 13.8A | |
Current - Gate Trigger (Igt) (Max) | 3 mA | |
Current - Hold (Ih) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,10618 € | 1.061,80 € |
| 20.000 | 0,09812 € | 1.962,40 € |
| 30.000 | 0,09402 € | 2.820,60 € |
| 50.000 | 0,08941 € | 4.470,50 € |
| 70.000 | 0,08668 € | 6.067,60 € |
| 100.000 | 0,08520 € | 8.520,00 € |
| Unit Price without VAT: | 0,10618 € |
|---|---|
| Unit Price with VAT: | 0,12423 € |



