General Purpose Relay DPDT (2 Form C) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V23079A1003B301

DigiKey Part Number
5831-V23079A1003B301-ND
Manufacturer
Manufacturer Product Number
V23079A1003B301
Description
RELAY GEN PURPOSE DPDT 2A 12V
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Manufacturer
TE Connectivity AMP Connectors
Termination Style
PC Pin
Series
Must Operate Voltage
9 VDC
Packaging
Tube
Must Release Voltage
1.2 VDC
Part Status
Active
Operate Time
4 ms
Mounting Type
Through Hole
Release Time
4 ms
Coil Voltage
12VDC
Operating Temperature
-40°C ~ 85°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Nickel (AgNi), Gold (Au)
Contact Rating (Current)
2 A
Relay Type
General Purpose
Switching Voltage
250VAC, 220VDC - Max
Coil Resistance
1.03 kOhms
Coil Current
11.7 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.358
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1501,23233 €184,85 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,23233 €
Unit Price with VAT:1,44183 €