
RT424005 | |
|---|---|
DigiKey Part Number | 5831-RT424005-ND |
Manufacturer | |
Manufacturer Product Number | RT424005 |
Description | POWER/SIGNAL RELAY, 2 FORM C, DP |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency cCSAus, CQC, cURus, VDE |
Load - Max Switching 2000VA | Relay Type |
Coil Current 80.6 mA | Coil Resistance 62 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80 | 1,75925 € | 140,74 € |
| 240 | 1,72529 € | 414,07 € |
| 400 | 1,69980 € | 679,92 € |
| 800 | 1,65730 € | 1.325,84 € |
| Unit Price without VAT: | 1,75925 € |
|---|---|
| Unit Price with VAT: | 2,05832 € |


