New at DigiKey
Image for PX0695/20/28 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0695/20/28

DigiKey Part Number
5831-PX0695/20/28-ND
Manufacturer
Manufacturer Product Number
PX0695/20/28
Description
IEC Conn Snap Fit To PanelOutlet
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Bulgin
Filter Type
Unfiltered - Commercial
Series
Accomodates a Fuse
No
Packaging
Bulk
Mounting Type
Panel Mount, Snap-In
Part Status
Active
Termination
Solder
Connector Style
IEC 320-2-2/F
Panel Cutout Dimensions
Rectangular - 32.26mm x 24.77mm
Connector Type
Receptacle, Female Sockets
Panel Thickness
0.079" (2.00mm)
Current Rating - Appliance Inlet
10A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Approval Agency
CSA, ENEC, UL, VDE
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
851,74235 €148,10 €
2551,41933 €361,93 €
Unit Price without VAT:1,74235 €
Unit Price with VAT:2,03855 €