
FN1394-10-05-11 | |
|---|---|
DigiKey Part Number | 5831-FN1394-10-05-11-ND |
Manufacturer | |
Manufacturer Product Number | FN1394-10-05-11 |
Description | Mains Power Connector, 10A, 250V |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 3 | |
Filter Type | Filtered (EMI, RFI) - Commercial | |
Current Rating - Filter | - | |
Switch Features | Switch On-Off | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | Yes | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Front or Rear Side Mount, Voltage Selector | |
Fuse Holder, Drawer | Fuse Holder, Twin Fused | |
Panel Cutout Dimensions | Rectangular - 29.00mm x 60.00mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-2 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CSA, ENEC, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 43,31500 € | 173,26 € |
| 12 | 42,51333 € | 510,16 € |
| 20 | 40,10400 € | 802,08 € |
| Unit Price without VAT: | 43,31500 € |
|---|---|
| Unit Price with VAT: | 50,67855 € |







