
D-406-0001CS100 | |
|---|---|
DigiKey Part Number | 5831-D-406-0001CS100-ND |
Manufacturer | |
Manufacturer Product Number | D-406-0001CS100 |
Description | Solder Sleeves & Shield Tubing D |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 18-22 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated Heat Shrink | |
Features | - | |
Color | Red |


