
B3F 5050E | |
|---|---|
DigiKey Part Number | 5831-B3F5050E-ND |
Manufacturer | |
Manufacturer Product Number | B3F 5050E |
Description | KEYSWITCH |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
Category | Actuator Height off PCB, Vertical 7.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 12.00mm x 12.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 130gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.30mm |
Actuator Type Plunger for Cap | Mechanical Life 10,000,000 Cycles |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,33147 € | 149,16 € |
| Unit Price without VAT: | 0,33147 € |
|---|---|
| Unit Price with VAT: | 0,38782 € |

