
969191-4 | |
|---|---|
DigiKey Part Number | 5831-969191-4-ND |
Manufacturer | |
Manufacturer Product Number | 969191-4 |
Description | Automotive Connectors FLA-STE-GE |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Plug Brown 0.200" (5.08mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.200" (5.08mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Brown |
Contact Type Tab | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 130°C |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,94340 € | 141,51 € |
| Unit Price without VAT: | 0,94340 € |
|---|---|
| Unit Price with VAT: | 1,10378 € |


