8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

962189-1

DigiKey Part Number
5831-962189-1-ND
Manufacturer
Manufacturer Product Number
962189-1
Description
8P JUNIOR-TIMER GH
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.236" (6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.236" (6.00mm)
Number of Rows
2
Row Spacing
0.197" (5.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.800
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2500,65080 €162,70 €
7500,62509 €468,82 €
1.0000,58228 €582,28 €
Unit Price without VAT:0,65080 €
Unit Price with VAT:0,76144 €