
89947-712LF | |
|---|---|
DigiKey Part Number | 5831-89947-712LF-ND |
Manufacturer | |
Manufacturer Product Number | 89947-712LF |
Description | BOARD CONNECTOR, 12 CONTACT(S), |
Customer Reference | |
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Category | Row Spacing 0.079" (2.00mm) |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Wire Gauge 28 AWG |
Contact Type Female Socket | Features Feed Through, Polarizing Key |
Number of Positions 12 | Contact Finish Gold |
Pitch 0.079" (2.00mm) | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Rows 2 | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,04540 € | 156,81 € |
| Unit Price without VAT: | 1,04540 € |
|---|---|
| Unit Price with VAT: | 1,22312 € |


