
796642-3 | |
|---|---|
DigiKey Part Number | 5831-796642-3-ND |
Manufacturer | |
Manufacturer Product Number | 796642-3 |
Description | Pluggable Term Blocks 3POS 5.0MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer TE Connectivity | Current - UL 15 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Material Flammability Rating UL94 V-0 |
Positions Per Level 3 | Contact Material Copper Alloy |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Pitch 0.197" (5.00mm) | Contact Tail Length 0.138" (3.50mm) |
Header Orientation Vertical | Insulation Height 0.472" (12.00mm) |
Termination Style Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,50995 € | 203,98 € |
| 800 | 0,43345 € | 346,76 € |
| 1.600 | 0,41645 € | 666,32 € |
| Unit Price without VAT: | 0,50995 € |
|---|---|
| Unit Price with VAT: | 0,59664 € |


