New at DigiKey
Image for 66261-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66261-4

DigiKey Part Number
5831-66261-4-ND
Manufacturer
Manufacturer Product Number
66261-4
Description
Conn Accessory 0.135in Min Cable
Customer Reference
Detailed Description
Pin Contact Silver Crimp 12-16 AWG Power, Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Pin or Socket
Pin
Manufacturer
TE Connectivity
Contact Termination
Crimp
Series
Wire Gauge
12-16 AWG
Packaging
Bulk
Contact Material
Copper
Part Status
Active
Contact Finish
Silver
Type
Power, Stamped
Contact Finish Thickness
100.0µin (2.54µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 574
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
305,08233 €152,47 €
904,99744 €449,77 €
1504,90393 €735,59 €
3004,80193 €1.440,58 €
Unit Price without VAT:5,08233 €
Unit Price with VAT:5,94633 €