
66099-2 | |
|---|---|
DigiKey Part Number | 5831-66099-2-ND |
Manufacturer | |
Manufacturer Product Number | 66099-2 |
Description | Standard Circular Contacts TIN P |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer TE Connectivity | Contact Termination Crimp |
Series | Wire Gauge 16-18 AWG |
Packaging Bulk | Contact Material Brass |
Part Status Active | Contact Finish Tin-Lead |
Type Stamped | Contact Finish Thickness 50.0µin (1.27µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,82440 € | 164,88 € |
| 600 | 0,72242 € | 433,45 € |
| 1.000 | 0,67992 € | 679,92 € |
| 5.000 | 0,50994 € | 2.549,70 € |
| Unit Price without VAT: | 0,82440 € |
|---|---|
| Unit Price with VAT: | 0,96455 € |


