
51864 | |
|---|---|
DigiKey Part Number | 5831-51864-ND |
Manufacturer | |
Manufacturer Product Number | 51864 |
Description | TERMINAL PIDG R 16-14 6 |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.844" (21.44mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.150" (2.67mm ~ 3.81mm) | |
Material - Insulation | Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21516 € | 150,61 € |
| Unit Price without VAT: | 0,21516 € |
|---|---|
| Unit Price with VAT: | 0,25174 € |







