Ring Terminal Connector M2 Stud Circular 22-26 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50334

DigiKey Part Number
5831-50334-ND
Manufacturer
Manufacturer Product Number
50334
Description
Terminals SOLISTRAND RG 26-22
Customer Reference
Detailed Description
Ring Terminal Connector M2 Stud Circular 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity
Series
Packaging
Retail Package
Part Status
Active
Terminal Type
Circular
Stud/Tab Size
M2 Stud
Thickness
0.018" (0.46mm)
Width - Outer Edges
0.140" (3.56mm)
Length - Overall
0.419" (10.64mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
22-26 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.031" (0.79mm)
Material - Insulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
2500,66268 €165,67 €
7500,65405 €490,54 €
1.2500,62824 €785,30 €
2.0000,61963 €1.239,26 €
2.5000,60242 €1.506,05 €
Unit Price without VAT:0,66268 €
Unit Price with VAT:0,77534 €