
4-1418437-1 | |
|---|---|
DigiKey Part Number | 5831-4-1418437-1-ND |
Manufacturer | |
Manufacturer Product Number | 4-1418437-1 |
Description | 6 Rectangular Conn - Hsg Rcpt Bl |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Blue 0.236" (6.00mm) |
Datasheet | Datasheet |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Slide-On |
Part Status Active | Color Blue |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Pitch 0.236" (6.00mm) | Note Contacts Sold Separately |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,95187 € | 142,78 € |
| Unit Price without VAT: | 0,95187 € |
|---|---|
| Unit Price with VAT: | 1,11369 € |

