
3-640427-3 | |
|---|---|
DigiKey Part Number | 5831-3-640427-3-ND |
Manufacturer | |
Manufacturer Product Number | 3-640427-3 |
Description | CONN RCPT 3POS IDC 20AWG TIN |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 0,24148 € | 144,89 € |
| 1.800 | 0,21322 € | 383,80 € |
| 3.000 | 0,20722 € | 621,66 € |
| 6.000 | 0,20294 € | 1.217,64 € |
| Unit Price without VAT: | 0,24148 € |
|---|---|
| Unit Price with VAT: | 0,28253 € |


