
208714-1 | |
|---|---|
DigiKey Part Number | 5831-208714-1-ND |
Manufacturer | |
Manufacturer Product Number | 208714-1 |
Description | Std Circular Conn PLUG Std 14-7 |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity | Orientation Keyed |
Series | Shell Material Zinc Alloy |
Packaging Bulk | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Coupling Nut |
Number of Positions 7 | Shielding Shielded |
Shell Size - Insert 14-7 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Thermoplastic |
Contact Size 16 | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 83,45000 € | 166,90 € |
| 6 | 72,88667 € | 437,32 € |
| 10 | 71,09400 € | 710,94 € |
| 18 | 69,37722 € | 1.248,79 € |
| Unit Price without VAT: | 83,45000 € |
|---|---|
| Unit Price with VAT: | 97,63650 € |


