
208473-1 | |
|---|---|
DigiKey Part Number | 5831-208473-1-ND |
Manufacturer | |
Manufacturer Product Number | 208473-1 |
Description | CMC RECEPTACLE ASSY SIZE 28 |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Female Sockets | |
Number of Positions | 37 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | 28-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Housing Color | Silver | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Shielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | Thermoplastic | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 62,30667 € | 186,92 € |
| 6 | 61,18833 € | 367,13 € |
| 12 | 60,06167 € | 720,74 € |
| 24 | 58,93375 € | 1.414,41 € |
| Unit Price without VAT: | 62,30667 € |
|---|---|
| Unit Price with VAT: | 72,89880 € |


