
206151-2 | |
|---|---|
DigiKey Part Number | 5831-206151-2-ND |
Manufacturer | |
Manufacturer Product Number | 206151-2 |
Description | 23-37 F.H. RECEPT |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer TE Connectivity AMP Connectors | Orientation A |
Series | Primary Material Plastic |
Packaging Bulk | Shell Material Polyamide (PA), Nylon |
Part Status Active | Housing Color Black |
Connector Type Receptacle Housing | Material Flammability Rating UL94 V-0 |
Type For Male Pins | Shielding Unshielded |
Number of Positions 37 | Note Contacts Sold Separately |
Shell Size - Insert 23-37 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -55°C ~ 105°C |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 5,10800 € | 153,24 € |
| 90 | 5,00589 € | 450,53 € |
| 150 | 4,92093 € | 738,14 € |
| 300 | 4,81893 € | 1.445,68 € |
| 510 | 4,73394 € | 2.414,31 € |
| Unit Price without VAT: | 5,10800 € |
|---|---|
| Unit Price with VAT: | 5,97636 € |




