
2-87499-5 | |
|---|---|
DigiKey Part Number | 5831-2-87499-5-ND |
Manufacturer | |
Manufacturer Product Number | 2-87499-5 |
Description | Headers&Wire Housings 14P MOD IV |
Customer Reference | |
Detailed Description | 14 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -65°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,19940 € | 179,91 € |
| 600 | 1,16512 € | 699,07 € |
| 750 | 1,15655 € | 867,41 € |
| 1.350 | 1,12227 € | 1.515,06 € |
| Unit Price without VAT: | 1,19940 € |
|---|---|
| Unit Price with VAT: | 1,40330 € |


