
1SNK508066R0000 | |
|---|---|
DigiKey Part Number | 5831-1SNK508066R0000-ND |
Manufacturer | |
Manufacturer Product Number | 1SNK508066R0000 |
Description | DIN Rail Terminal Blocks ZS10-BK |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black 6-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity ENTRELEC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.0mm | |
Termination Style | Screw | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 42 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 6-24 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Black | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 1,64378 € | 147,94 € |
| 540 | 1,49744 € | 808,62 € |
| 1.080 | 1,36835 € | 1.477,82 € |
| 2.520 | 1,23066 € | 3.101,26 € |
| Unit Price without VAT: | 1,64378 € |
|---|---|
| Unit Price with VAT: | 1,92322 € |

