
1996884-1 | |
|---|---|
DigiKey Part Number | 5831-1996884-1-ND |
Manufacturer | |
Manufacturer Product Number | 1996884-1 |
Description | RF SMPM Connector, 4 Contact(s), |
Customer Reference | |
Detailed Description | 4 Connector Plug, Male Pins Through Hole VITA 67 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Male Pins | |
Connector Style | VITA 67 | |
Number of Positions | 4 | |
Number of Positions Loaded | All | |
Pitch | 0.240" (6.10mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Contact Layout, Typical | 4 Coax | |
Features | Board Guide | |
Contact Finish | Gold | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 200VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 495,76000 € | 495,76 € |
| Unit Price without VAT: | 495,76000 € |
|---|---|
| Unit Price with VAT: | 580,03920 € |

