
1938010000 | |
|---|---|
DigiKey Part Number | 5831-1938010000-ND |
Manufacturer | |
Manufacturer Product Number | 1938010000 |
Description | TERM BLOCK PLUG 10POS 3.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 5 A |
Manufacturer Weidmüller | Voltage - UL 50 V |
Series | Wire Gauge or Range - AWG 16-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Active | Color Black |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 75°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.138" (3.50mm) | Ingress Protection IP20 |
Plug Wire Entry 180° | Wire Strip Length 8mm |
Termination Style Screwless - Leg Spring, Push-In Spring | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 2.2A | Insulation Height 0.500" (12.70mm) |
Voltage - IEC 200 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 8,31200 € | 166,24 € |
| Unit Price without VAT: | 8,31200 € |
|---|---|
| Unit Price with VAT: | 9,72504 € |

