
175967-2 | |
|---|---|
DigiKey Part Number | 5831-175967-2-ND |
Manufacturer | |
Manufacturer Product Number | 175967-2 |
Description | Automotive Conn PLUG HSG 2X20P |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.205" (5.20mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Friction Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Operating Temperature -30°C ~ 105°C |
Pitch 0.098" (2.50mm) | Note Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,35133 € | 202,70 € |
| Unit Price without VAT: | 1,35133 € |
|---|---|
| Unit Price with VAT: | 1,58106 € |



