Wire Pin Terminal Connector 16-22 AWG PIDG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150730

DigiKey Part Number
5831-150730-ND
Manufacturer
Manufacturer Product Number
150730
Description
Terminals PIN WIRE 22-16AWG RED
Customer Reference
Detailed Description
Wire Pin Terminal Connector 16-22 AWG PIDG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
16-22 AWG
Manufacturer
TE Connectivity
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Series
Insulation
Insulated
Packaging
Retail Package
Termination
Crimp
Part Status
Active
Color
Red
Pin Diameter
0.094" (2.39mm)
Contact Material
Copper
Length - Pin
0.484" (12.29mm)
Contact Finish
Electro-Tin
Length - Overall
1.125" (28.58mm)
Material - Insulation
Polyamide (PA), Nylon
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22.645
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
4500,34269 €154,21 €
Unit Price without VAT:0,34269 €
Unit Price with VAT:0,40095 €