



1462051-4 | |
|---|---|
DigiKey Part Number | 5831-1462051-4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1462051-4 |
Description | RELAY RF SPDT 2A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) Surface Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Manufacturer TE Connectivity | Termination Style Gull Wing |
Series | Must Operate Voltage 9 VDC |
Packaging Tape & Reel (TR) | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type Surface Mount | Release Time 5 ms |
Coil Voltage 12VDC | Operating Temperature -55°C ~ 85°C |
Contact Form SPDT (1 Form C) | Contact Material Silver (Ag), Gold (Au) |
Contact Rating (Current) 2 A | Relay Type General Purpose |
Switching Voltage 250VAC, 220VDC - Max | Coil Resistance 1.028 kOhms |
Coil Current 11.7 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 8,97823 € | 3.591,29 € |
| 1.200 | 8,58413 € | 10.300,96 € |
| Unit Price without VAT: | 8,97823 € |
|---|---|
| Unit Price with VAT: | 10,50453 € |



