
130171 | |
|---|---|
DigiKey Part Number | 5831-130171-ND |
Manufacturer | |
Manufacturer Product Number | 130171 |
Description | TERMINAL, PIDG, RT, 12-10 AWG, M |
Customer Reference | |
Detailed Description | Ring Terminal Connector M5 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Retail Package | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size M5 Stud | Contact Finish Tin |
Thickness 0.039" (0.99mm) | Insulation Diameter 0.250" (6.35mm) |
Width - Outer Edges 0.375" (9.53mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.090" (27.69mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 0,32296 € | 145,33 € |
| 1.800 | 0,28047 € | 504,85 € |
| 2.700 | 0,27197 € | 734,32 € |
| Unit Price without VAT: | 0,32296 € |
|---|---|
| Unit Price with VAT: | 0,37786 € |


