3 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967402-2

DigiKey Part Number
5831-1-967402-2-ND
Manufacturer
Manufacturer Product Number
1-967402-2
Description
2 5MM ST-GEH KPL 3P
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Bayonet Lock
Manufacturer
TE Connectivity AMP Connectors
Orientation
1
Series
Primary Material
Plastic
Packaging
Bulk
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Part Status
Active
Housing Color
Black
Connector Type
Receptacle Housing
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Type
For Male Pins
Material Flammability Rating
UL94 HB
Number of Positions
3
Shielding
Unshielded
Contact Type
Crimp
Note
Contacts Sold Separately
Contact Size
2.5mm
Contact Shape
Circular
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 120°C
Mounting Feature
Bulkhead - Rear Side Nut
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 583
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate shipping fee may apply.
Date Code information will be included with the shipment of this product.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
801,80175 €144,14 €
2401,62329 €389,59 €
4001,58083 €632,33 €
4801,52131 €730,23 €
Unit Price without VAT:1,80175 €
Unit Price with VAT:2,10805 €