
1-104480-4 | |
|---|---|
DigiKey Part Number | 5831-1-104480-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-104480-4 |
Description | SHORT POINT RECP CONT LP |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Bulk | Contact Finish Tin |
Part Status Active | Contact Finish Thickness 100.0µin (2.54µm) |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,18273 € | 182,73 € |
| 2.000 | 0,15893 € | 317,86 € |
| 4.000 | 0,15213 € | 608,52 € |
| 8.000 | 0,14533 € | 1.162,64 € |
| Unit Price without VAT: | 0,18273 € |
|---|---|
| Unit Price with VAT: | 0,21379 € |




