



174984-2 | |
|---|---|
DigiKey Part Number | A126041-ND |
Manufacturer | |
Manufacturer Product Number | 174984-2 |
Description | CONN RCPT HSG 8POS BLACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 174984-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,41200 € | 14,12 € |
| 25 | 1,32400 € | 33,10 € |
| 50 | 1,26040 € | 63,02 € |
| 200 | 1,14290 € | 228,58 € |
| 400 | 1,08835 € | 435,34 € |
| 600 | 1,05765 € | 634,59 € |
| 1.000 | 1,02022 € | 1.020,22 € |
| 2.600 | 0,95373 € | 2.479,70 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,94220 € |














