DWP-125-3/4-0-STK is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 10,86000 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1.275
Unit Price: 8,88840 €
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: 0,00000 €
Datasheet
dwp-125-3/4-0-stk
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DWP-125-3/4-0-STK

DigiKey Part Number
DWP034K-ND
Manufacturer
Manufacturer Product Number
DWP-125-3/4-0-STK
Description
HEATSHRINK POLY 3/4"X4' BLK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.750" (19.05mm) 3 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.750" (19.05mm)
Inner Diameter - Recovered
0.230" (5.84mm)
Recovered Wall Thickness
0.080" (2.03mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-40°C ~ 110°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
60 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 2.209 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

2.209In Stock
Ships from WEC
Alternate Color
HEATSHRINK 3/4" X 4' RED
In-Stock: 0
Unit Price:
Alternate Length
HEATSHRINK 3/4" X 0.147' BLACK
In-Stock: 0
Unit Price: 0,23935 €
HEATSHRINK 3/4" X 0.167' BLACK
In-Stock: 0
Unit Price: