5103310-1 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


HARTING
In Stock: 95
Unit Price: 1,94000 €
Datasheet

Similar


HARTING
In Stock: 4
Unit Price: 3,51000 €
Datasheet

Similar


HARTING
In Stock: 752
Unit Price: 1,39000 €
Datasheet

Similar


HARTING
In Stock: 137
Unit Price: 1,73000 €
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 2.248
Unit Price: 1,85000 €
Datasheet

Similar


3M
In Stock: 3.181
Unit Price: 1,64000 €
Datasheet

Similar


Samtec Inc.
In Stock: 13
Unit Price: 3,67000 €
Datasheet

Similar


3M
In Stock: 213
Unit Price: 2,17000 €
Datasheet

Similar


Samtec Inc.
In Stock: 1.274
Unit Price: 3,56000 €
Datasheet

Similar


Samtec Inc.
In Stock: 52
Unit Price: 4,55000 €
Datasheet

Similar


Samtec Inc.
In Stock: 114
Unit Price: 2,94000 €

Similar


Samtec Inc.
In Stock: 0
Unit Price: 3,61000 €
Datasheet

Similar


Samtec Inc.
In Stock: 28
Unit Price: 1,93000 €
Datasheet

Similar


Samtec Inc.
In Stock: 28
Unit Price: 3,82000 €
Datasheet
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5103310-1

DigiKey Part Number
A33179-ND
Manufacturer
Manufacturer Product Number
5103310-1
Description
CONN HEADER R/A 10POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 10 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
5103310-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.240" (6.10mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
-
Insulation Height
0.360" (9.14mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold-Palladium
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
-
Features
Keying Slot
Operating Temperature
-65°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 3.731 View Now
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11,59000 €1,59 €
101,35500 €13,55 €
1251,13296 €141,62 €
5001,02734 €513,67 €
1.0000,97830 €978,30 €
5.0000,87334 €4.366,70 €
10.0000,83171 €8.317,10 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,59000 €
Unit Price with VAT:1,86030 €

Other Suppliers on DigiKey

3.731In Stock
Ships from WEC