Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1-1969597-2 | |
|---|---|
DigiKey Part Number | A120312-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969597-2 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969597-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.165" (4.20mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1586019-2 | TE Connectivity AMP Connectors | 2.398 | A111933-ND | 0,34000 € | Parametric Equivalent |
| 1-1586765-2 | TE Connectivity AMP Connectors | 1.127 | A111939-ND | 0,43000 € | Parametric Equivalent |
| 1-1969603-2 | TE Connectivity AMP Connectors | 3.634 | A123462-ND | 0,50000 € | Parametric Equivalent |
| 1-794954-2 | TE Connectivity AMP Connectors | 22.384 | A30595-ND | 0,34000 € | Parametric Equivalent |
| 0039012120 | Molex | 12.060 | WM3705-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17138 € | 685,52 € |
| Unit Price without VAT: | 0,17138 € |
|---|---|
| Unit Price with VAT: | 0,20051 € |




















